Microchip PIC18F46K22-I/PT 8-bit Microcontroller 64MHz TQFP44

Order Code:

75-0685

Brand: Microchip MPN: PIC18F46K22-I/PT

Discontinued


The PIC18F46K22-I/PT is a 44-pin, low power, high performance microcontroller with XLP technology.

please see datasheet for full details.


  • TQFP44 package
  • Wide operating voltage range
  • 10-Bit A/D
  • Operating frequency 64MHz
Clock Speed 64MHz
EEPROM Memory 1024Bytes
Family PIC18F
Flash Memory 64KB
Package/Case TQFP44
SRAM Data Memory 3896Bytes
Supply Voltage 2.3 to 5.5V

Reviews


Be the first to submit a review

Trustpilot