Microchip PIC18F87K22-I/PT 8-bit Microcontroller 64MHz TQFP80

Order Code:

75-0689

Brand: Microchip MPN: PIC18F87K22-I/PT

Discontinued


The PIC18F87K22-I/PT is an 80-pin high performance 1Mbit enhanced Flash microcontroller with 12-Bit A/D and nanoWatt XLP technology.

Please see datasheet for full details.


  • TQFP80 package
  • Wide operating voltage range
  • 12-Bit A/D
  • Operating frequency 64MHz
Clock Speed 64MHz
EEPROM Memory 1024Bytes
Family PIC18F
Flash Memory 128KB
Package/Case TQFP80
SRAM Data Memory 4096Bytes
Supply Voltage 1.8 to 5.5V

Reviews


Be the first to submit a review

Trustpilot