Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Microchip PIC24FJ32GA002-I/SO 16-Bit Microcontroller is a powerful, yet easy-to-program CMOS Flash-based microcontroller. The device has only 35 single word instructions with a 200ns instruction cycle. Operating speed is a faster 20MHz, and with a comparator, 128 bytes of EEPROM data memory makes this device ideal for education, industrial, appliances and consumer entry-level product applications that require to be field re-programmable. It also has an on-board 10-bit A/D converter.
Family | PIC24FJ64GA004 |
---|---|
Clock Speed | 32MHz |
EEPROM Memory | 128Bytes |
SRAM Data Memory | 8KB |
Flash Memory | 32KB |
Supply Voltage | 2 to 3.6V |
Package/Case | SO-28 |
To use this facility please Sign In.
Sign In