Microminiature Signal Relay 5VDC SPDT 1A 10.2x7.4x10mm

<p><strong>R-TECH </strong>1A micro miniature, PCB mounting small signal relays.<br>The relays have standard sensitivity and SPDT contact configuration and are available with a 5V, 12V or 24V DC coil.</p><p>Designed for switching small measurement and control signals within circuits. Their small dimensions and lightweight construction make them suitable for a wide variety of applications, including communications, measurement, automation control and audio visual equipment.</p>
  • Contact Form: 1 Form C (SPDT)
  • Contact Material: AuAg overlay
  • Electrical Life: 100,000 operations
  • Through Hole Mounting
  • Fully Sealed Construction
Switching current max.2A
Switching voltage max.120V AC / 30V DC
Switching power max.125VA / 30W
Contact rating 1A 120V AC / 24V DC
Coil power450mW
Contact resistance50mΩ Max.
Insulation resistance100MΩ @ 500V DC
Dielectric strength500V AC 1 min.
Operate time6ms
Release time4ms
Operating temperature–25°C to +70°C
Mechanical life10,000,000 operations
Electrical life100,000 operations
Dimensions10.2 x 7.4 x 10mm

61-628061-628161-6282
Coil voltage (nominal)5V DC12V DC24V DC
Coil resistance55Ω320Ω1280Ω
Operate voltage3.5V DC8.4V DC16.8V DC
Release voltage0.5V DC1.2V DC2.4V DC

Trustpilot