Microsoft 4FD-00023 Comfort Mouse 4500

Order Code:

64-5713

Brand: Microsoft MPN: 4FD-00023 EAN-13: 0885370411430
  • Country of Origin: China

Discontinued


This comfort mouse from Microsoft features "Four-Way Scrolling", allowing you to scroll left, right, forwards and backwards. Tilting the wheel left and right allows you to scroll horizontally, performing tasks such as navigating through wide documents with ease.

The dust-resistant mouse also features BlueTrack Technology for precise work on almost every surface (not clear glass or mirrored surfaces), plus rubber side grips and a contoured shape suitable for either hand.


  • USB compatible
  • 5 customisable buttons, including scroll wheel button
  • Colour: black
  • Manufacturer's part 4FD-00023
Colour Black
Connection USB
Illuminated No
Max Range N/A
No. of Buttons 5
Polling Rate N/A
Resolution N/A
Sensor Type BlueTrack Technology
Transfer Type N/A

Reviews


Be the first to submit a review

Trustpilot