Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This compact optical mouse from Microsoft offers the ideal combination of high precision, excellent ease of use and affordability. Equipped with a smooth scroll wheel suitable for convenient control of Windows applications, the three-button mouse is easy to install and ready to use quickly, without software installation. The mouse also offers operating comfort for both left and right hand.
Colour | Black |
---|---|
Connection | USB |
Illuminated | No |
Max Range | N/A |
No. of Buttons | 3 |
Polling Rate | N/A |
Resolution | 800dpi |
Sensor Type | Optical tracking system |
Transfer Type | N/A |