Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microsoft 4YH-00007 Basic Optical Mouse For Business - Black

Order Code:  

64-5520

  Copy to clipboard
Brand: Microsoft  Copy to clipboard MPN: 4YH-00007 Copy to clipboard EAN-13: 0885370353419
  • Country of Origin: Ireland
 Report an error

Discontinued

This basic optical mouse from Microsoft has been designed so you can navigate with better speed, accuracy, and reliability - making it the perfect mouse for all your business needs. The optical sensor tracks movement on nearly any surface, so you can move through documents quickly without having to use the on-screen scroll bar. You can also use the mouse either left or right-handed, courtesy of the ambidextrous design, making it comfortable either way.


  • Optical technology
  • Ergonomic design - point and click in comfort
  • Customisable buttons
  • Quick access to media, programs and most used files
  • Sensor resolution: 400 dpi
  • Colour: black
  • Width: 58mm
  • Manufacturer's part 4YH-00007

Computer/operating systems: Windows 7, Windows Vista, Windows 98/2000/XP/Pro/Home/Media Centre Edition/Tablet PC Edition.
Colour Black
Connection USB cable
Illuminated No
Max Range N/A
No. of Buttons 3
Polling Rate N/A
Resolution 400dpi
Sensor Type Optical
Transfer Type N/A

Reviews


Be the first to submit a review

Trustpilot