Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Microsoft P58-00057 Basic Optical Mouse - Black

Order Code:  

64-5525

  Copy to clipboard
Brand: Microsoft  Copy to clipboard MPN: P58-00057 Copy to clipboard EAN-13: 0885370433760
  • Country of Origin: China
 Report an error

Discontinued

This basic optical mouse from Microsoft offers the ideal combination of high precision, excellent ease of use and affordability. Equipped with a smooth scroll wheel suitable for convenient control of Windows applications, the three-button mouse is easy to install and ready to use quickly. Just insert into the PS-2 or USB interface, and begin to use it - without software installation. The mouse also offers operating comfort, thanks to the ergonomic design and low weight. Buttons and scroll wheel are arranged within easy reach.


  • Optical technology
  • Smooth scroll wheel to navigate quickly through documents and web pages
  • Suitable for both right and left-handers
  • Colour: black
  • Sensor resolution: 800 dpi
  • Manufacturer's part P58-00057
Colour Black
Connection USB cable
Illuminated No
Max Range N/A
No. of Buttons 3
Polling Rate N/A
Resolution 800dpi
Sensor Type Optical
Transfer Type N/A

Reviews


Be the first to submit a review

Trustpilot