Microsoft U7Z-00003 Wireless Mobile Mouse 1850 - Black

Order Code:

64-5382

Brand: Microsoft MPN: U7Z-00003 EAN-13: 0885370464856
  • Country of Origin: China

Discontinued


This wireless mobile mouse from Microsoft has been designed for comfort and mobility and is ideal to use when on the go. The mouse is comfortable using either hand and features a smooth scroll wheel that allows for easy navigation, making it an ideal companion for the modern, mobile lifestyle.


  • Mouse wheel for fast navigation through documents and web pages
  • Comfortable and easy to carry
  • Plug-and-go Nano Transceiver - leave it plugged in when you're on the go, or store it in the mouse
  • Up to 6 months battery life
  • Colour: black
  • Manufacturer's part U7Z-00003
Colour Black
Connection Wireless 2.4GHz technology
Illuminated No
Max Range 5m
No. of Buttons 3
Polling Rate N/A
Resolution N/A
Sensor Type Optical
Transfer Type N/A

Reviews


Be the first to submit a review

Trustpilot