Midas Displays MCCOG128064B12W-BNMLW 128x64 Graphic COG LCD White on Blue

Order Code:

61-6254

Brand: Midas Displays MPN: MCCOG128064B12W-BNMLW

Discontinued


This Midas Chip on Glass (COG) 128 x 64 resolution LCD display, has white dots on a blue background.

This display has a parallel and serial interface, and a ST7565P controller.


  • 128x64 resolution
  • STN blue negative
  • White dots on a blue background appearance
  • ST7565P controller
  • Parallel and serial interface
  • 28 way, 0.5mm flat flexi connection
  • -20°C to +70°C operating temperature
  • Chip on glass construction
  • 54.6mm x 42.2mm x 4.4mm overall size
  • 50.6mm x 31.0mm viewing area
  • Manufacturers Part: MCCOG128064B12W-BNMLW
Dot Colour White
Interface Parallel & Serial
Logic Voltage 3.3V
Module Size 54.6 x 42.2 x 4.33mm
Resolution 128 x 64pixel
Type LCD Display

Reviews


Be the first to submit a review

Trustpilot