Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Midas MCT035AB0TW320240LML 3.5" TFT Display Res Touch 3.3V 320x240 RGB SSD1963

Order Code:  

61-6171

  Copy to clipboard
Brand: Midas Displays  Copy to clipboard MPN: MCT035AB0TW320240LML Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 3.5" TFT LCD display that employs active matrix technology and has a transmissive, normally black display mode and white LED backlight. The QVGA resolution and low 3.3V input voltage make it suitable for devices such as camcorders, digital cameras and other electronic devices that require a high quality flat panel display.

The display has a 320 x 240 landscape layout and an RGB display. The unit has an all round viewing angle and a resistive touch screen.
  • 3.5" Display
  • QVGA
  • Landscape orientation
  • Connector 36-way 0.5mm pitch
  • All round view
  • LED Backlight
  • Mounting lugs
  • Fully tested
  • High reliability
Controller Board SSD1963
Resolution 320 x 240pixel
Screen Size 3.5in
Touch Yes

Reviews


Be the first to submit a review

Trustpilot