Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Midas MCT035H6X240320PWL 3.5" TFT LCD Display 3.3V 240x320 Mono

Order Code:  

61-6169

  Copy to clipboard
Brand: Midas Displays  Copy to clipboard MPN: MCT035H6X240320PWL Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 3.5" TFT LCD display that employs active matrix technology and has a transmissive, normally black display mode and white LED backlight. The QVGA resolution and low 3.3V input voltage make it suitable for devices such as camcorders, digital cameras and other electronic devices that require a high quality flat panel display.

The display has a 240 x 320 portrait layout and a white on black mono display. Viewing angle is 6 o'clock and the display has an extended working temperature of -30°C to +80°C.
  • 3.5" Display
  • QVGA
  • Portrait orientation
  • 6 o'clock view
  • White on black mode
  • LED Backlight
  • Fully tested
  • High reliability
Resolution 240 x 320pixel
Screen Size 3.5in
Touch No

Reviews


Be the first to submit a review

Trustpilot