Millsaw Bastard Single Cut File 1-143-08-1-0 200mm (8in)

Bahco Brand: Bahco
<p>Millsaw files have parallel surfaces with the edges tapering toward the point. Surfaces and edges are single cut - commonly referred to as mill bastard.<br /><br />This type of file is suitable both as an engineering file and a sharpening file. It is useful for filing where a smooth finish is important. Also good for polishing and deburring work in lathes. This file is also widely applicable for sharpening tools and implements such as spades, shovels, hoes, scrapers, etc.</p> <p>Bastard Cut</p><p>Approx. 18 teeth per 10mm<br />Size 200mm (8in)<br />Tanged</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Bahco 1-143-08-1-0 Millsaw Bastard Single Cut File 200mm (8in)
Bahco 1-143-08-1-0 Millsaw Bastard Single Cut File 200mm (8in)
Standard range
Order code: 95-2235
MPN: 1-143-08-1-0

15 in Stock, despatched in 4 days
1+ £6.75
File
Bahco 1-143-10-1-0 Millsaw Bastard Single Cut File 250mm (10in)
Bahco 1-143-10-1-0 Millsaw Bastard Single Cut File 250mm (10in)
Extended range
Order code: 95-2236
MPN: 1-143-10-1-0

Available to back orderPlease contact us for lead time
1+ £8.85
File
Bahco 1-143-12-1-0 Millsaw Bastard Single Cut File 300mm (12in)
Bahco 1-143-12-1-0 Millsaw Bastard Single Cut File 300mm (12in)
Standard range
Order code: 95-2237
MPN: 1-143-12-1-0

5 in Stock, despatched in 4 days
1+ £13.00
File


Trustpilot