Milwaukee 48221994 HARDLINE™ Folding Knife Smooth

Order Code:

96-6587

Brand: Milwaukee MPN: 48221994 EAN-13: 0045242477043
  • RoHS Compliant
  • Country of Origin: China
  • Not for sale to persons under age of 18

Discontinued


The Milwaukee Hand Tools HARDLINE™ Folding Knife has a premium D2 steel blade that is strong and wear-resistant so it stays sharper for longer. It is also extremely corrosion resistant. The knife has a flip opening with bearing system, so it can only be opened with 2 hands. A liner lock secures the blade in the open position. Fitted with a glass filled nylon handle, finished with stainless steel coating. The handle also features a lanyard hole and a reversible belt clip that allows right or left handed carry.

Available with either a smooth or serrated 75mm blade and piercing tip. Ideal for tearing through material and the tip allows controlled piercing.

This Milwaukee Hand Tools HARDLINE™ Folding Knife has a smooth blade edge.


Type Folding

Reviews


Be the first to submit a review

Trustpilot