Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Milwaukee 48226212 Quick Adjust Water Pump Pliers 300mm

Order Code:  

96-6701

  Copy to clipboard
Brand: Milwaukee  Copy to clipboard MPN: 48226212 Copy to clipboard EAN-13: 0045242342259
 Report an error

Discontinued

The Milwaukee Hand Tools Quick Adjust Water Pump Pliers are made from nickel and chrome forged alloy steel for increased durability and good rust protection. V-groove jaws with profile for firmer grip, more precise fit and reduced slipping. Special teeth hardened to 60 HRC. Self-locking button for fast and firm adjustment.

An ergonomic slim design, allows access to confined areas. Fine scale adjustment positions for precise grip for less downtime, increasing efficiency. The handles are fitted with ergonomic overmoulded grips for added comfort and tool control. Deburring head and handle design, so no need for additional tools.

These Milwaukee Hand Tools Quick Adjust Water Pump Pliers have the following specification:

Overall Length: 300mm (12in)
Max. Ø Deburring: Handles 25mm; Head 70mm
Max. Cutting Capacity: Nut Size AF 50mm; Tube & Pipe 60mm


Type Water Pump Pliers

Reviews


Be the first to submit a review