Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Milwaukee 4932 3524 68 HSS R DIN 338 Drill Bit Set - 19 Piece

Order Code:  

85-8696

 
Brand: Milwaukee MPN: 4932 3524 68 EAN-13: 4002395371273
  • Country of Origin:

Discontinued


Set of 19 high-speed steel drill bits from Milwaukee, suitable for drilling steel, cast iron, alloyed and non-alloyed materials up to 800N/mm².


  • 19 drill bits 1 to 10mm with 0.5mm increments
  • Oxide coating enables quick swarf removal
  • Chisel edge shaped cutting tip with 118° angle
  • Type N flute normal edge
  • Black drill bits supplied in casettes
  • Manufactured to DIN 338

Includes the following drill bits: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10mm.
Largest Diameter 10mm
No. of Bits 19
Smallest Diameter 1mm

Reviews


Be the first to submit a review

Trustpilot