Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Milwaukee 4932363637 Concrete Drill Bit 6.0 x 150mm

Milwaukee 4932363637 Concrete Drill Bit 6.0 x 150mm

Order Code:  

85-8876

 
Brand: Milwaukee MPN: 4932 3636 37 EAN-13: 4002395332076
  • Country of Origin: Germany

Discontinued


This 6mm drill bit from Milwaukee is ideal for drilling brick, tile, marble, concrete, plaster, slate, granite, cavity wall blocks, ceramics and all natural stone.


  • Diamond ground carbide tips
  • 2 Cutting edges
  • Overall length 150mm
  • Effective length 90mm
Type Drill bit
Diameter 6mm
Length 150mm
Material Suitability Concrete

Reviews


Be the first to submit a review

Trustpilot