Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Milwaukee AG 22 230mm Angle Grinder has a powerful 2,200W motor with powder field coating for long life time and outstanding performance in all applications.
The AG 22 is extremely compact in design for its type, with a length of 485mm and weight of 5.4kg, allowing comfortable handling. In addition, it has a 2-position anti-vibration side handle for less vibrations to the user and more comfortable work.
The AG 22 has a burst resistant keyless safety guard providing user protection. External brush doors allow easy access to the brushes for servicing, and the soft start ensures smooth starting.
Specification
Input Power: 2,200W.
No Load Speed: 6,600/min.
Disc Diameter: 230mm.
Spindle: M14.
Cable Length: 4m.
Weight: 5.4kg.
Milwaukee® AG22-230DMS 230mm Angle Grinder 240 Volt Version.
Type | Grinder |
---|