Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Milwaukee 4933464801 M18 FBJS-502X FUEL™ Body Grip Jigsaw 18V 2 x 5.0Ah Li-ion

Order Code:  

96-6978

 
Brand: Milwaukee MPN: 4933464801 EAN-13: 4058546227463

Discontinued


The Milwaukee M18 FBJS FUEL™ Body Grip Jigsaw is fitted with a brushless POWERSTATE™ motor for fast cutting and long tool life. The patented FIXTEC blade clamp provides fast and easy blade change. It has 6 speed settings with an auto controlled start mode. This allows the tool to start slow and ramp up to full speed when load is detected for smooth and accurate cut starts. The 4-stage pendulum action provides increased cutting performance.

The body grip design features an ambidextrous on/off switch, which allows the user to turn the tool on in any position. A dust blower keeps the cut line free of wood dust. A detachable soft shoe helps to avoid marks and scratches when cutting soft materials. There is also an integrated LED light for workspace illumination.

M18 FBJS-502X: 2 x 18V 5.0Ah Li-ion Batteries
M18 FBJS-0X: Bare Unit, No Battery or Charger

Specification

Strokes at No Load: 800-3,500/min.
Stroke Length: 25mm
Bevel Capacity: 45°
Capacity: Steel: 10mm, Wood: 100mm, Aluminium: 19mm

The Milwaukee M18 FBJS-502X FUEL™ Body Grip Jigsaw is supplied with:

2 x 18V 5.0Ah Li-ion Batteries
1 x Blade
1 x Dust Extraction Adaptor
1 x Dust Cover
1 x Splinter Guard
1 x Soft Shoe
1 x Charger


Type Jigsaw

Reviews


Be the first to submit a review

Trustpilot