Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Milwaukee M18 FTR FUEL™ Trim Router has a POWERSTATE™ brushless motor that delivers the power of AC trim routers, for powerful, smooth cutting. A variable speed dial with 6 speed settings, allows users to adjust the speed. It uses an innovative height adjustment system incorporating a 0.4mm micro adjustment.
For added safety, there is an active brake that stops the router bit quickly if needed. The included plunge base features 3 stop pins for multiple pass mortising. It also has dual LED lights that illuminate the work surface for increased precision. Compatible with the dust collection shroud (DEK 26).
Bare Unit - No Battery or Charger supplied.
Supplied with:
2 x Dust Extraction Attachments
1 x 146mm Sub-Base Plate
1 x Plunge Base
2 x Side Fences
1 x Heavy-Duty Case
Specification:
No Load Speed: 10,000-31,000/min.
Collet: 6mm, 6.35mm
Plunge Depth: 50mm
Max. Cutter Diameter: 36mm
Weight: 3.6kg (inc. battery)
Type | Router |
---|