Milwaukee 4933472101 M18 BLPP4D Brushless Kit 18V 2 x 5.0Ah Li-ion

Order Code:

96-6953

Brand: Milwaukee MPN: 4933472101 EAN-13: 4058546324971

Discontinued


The Milwaukee M18 BLPP4D Brushless Kit contains the following:

1 x 18V M18 BLPD2 Brushless Percussion Drill has a compact design that provides excellent balance and control, ideal for overhead applications or work in tight spaces. Fitted with a heavy-duty 13mm metal chuck for quick bit changes and superior bit retention.

No Load Speed: 0-550/0-1,800/min.
Impact Rate: 0-28,800/bpm
Max. Torque: 82Nm
Chuck Capacity: 13mm
Capacity: Steel 13mm, Masonry 16mm, Wood 76mm
Weight: 2.1kg

1 x 18V M18 BLID2 Brushless Impact Driver with Milwaukee® DRIVE CONTROL™ allows the user to shift into 3 different speed and torque settings to maximise application versatility. One-handed bit holder with retention lock.

Bit Holder: 6.35mm (1/4in) Hex Chuck
No Load Speed: 1,500/3,400/0-4,200/min.
Impact Rate: 1,700/2,600/0-3,400/bpm
Max. Torque: 180Nm

1 x 18V M18 BLCS66 Brushless Circular Saw with a pressed aluminium shoe for maximum durability. An integrated LED light provides workspace illumination. Fitted with a durable metal rafter hang hook for work space management and safety.

No Load Speed: 5,000/min.
Max. Cutting Depth: @90° 66mm, @45° 48mm
Blade: 190 x 30mm Bore
Weight: 4.0kg

1 x 18V M18T LED Torch, offers both long bulb life and run time. With a sealed aluminium head for weather resistance and 135° rotating head to direct its bright, white beam.

1 x 12-18V M12-18 FC Multi-Voltage Li-ion Charger recharges all M18™, M14™ and M12™ REDLITHIUM-ION™ battery packs. It recharges in sequence: first in, first to charge - resulting in less time needed to manage charging cycles.

Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries and a M18 Wheel Bag.


Type Twin pack

Reviews


Be the first to submit a review

Trustpilot