Milwaukee 4933472104 M18 FPP2AI FUEL™ Twin Pack 18V 2 x 5.0Ah Li-ion

Order Code:

96-7011

Brand: Milwaukee MPN: 4933472104 EAN-13: 4058546325008

Discontinued


The Milwaukee M18 FPP2AI FUEL™ Twin Pack contains the following:

1 x 18V M18 FHIWF12 FUEL™ ONE-KEY™ Impact Wrench with DRIVE CONTROL™, allows the user to shift into 4 different speed and torque settings to maximise application versatility.

Bit Holder: 1/2in Friction Ring
No Load Speed: 0-550/0-1,400/0-1,750/min.
Impact Rate: 0-950/0-1,750/0-2,100/bpm
Max. Bolt Diameter: M33
Max. Torque: Fastening 1,356Nm, Nut Busting 1,898Nm
Weight: 3.3kg

1 x 18V M18 GG-0 Cordless Grease Gun has a powerful motor that delivers over 562 bar maximum operating pressure. Features REDLINK™ overload protection electronics in tool and battery pack to deliver best in class system durability. Fitted with a 1219mm high-pressure flex hose with spring guard.

Grease Capacity: 400g cartridge, 473g bulk
Pressure: 562 bar
Hose Size: 1219 x 14.4mm

1 x 12-18V M12-18 FC Multi-Voltage Li-ion Charger recharges all M18™, M14™ and M12™ REDLITHIUM-ION™ battery packs. It recharges in sequence: first in, first to charge - resulting in less time needed to manage charging cycles.

Also supplied with: 2 x 18V 5.0Ah Li-ion Batteries and 1 x M18 Fuel Wheel Bag.


Type Twin pack

Reviews


Be the first to submit a review

Trustpilot