Milwaukee HD28IW-32C M28 Heavy Duty Impact Wrench

Order Code:

85-8699

Brand: Milwaukee MPN: HD28IW-32C EAN-13: 4002395237715

Discontinued


The 28V Milwaukee HD28 Impact Wrench delivers up to 440Nm of torque for heavy duty applications. Non-slip gripping surfaces and a lightweight Magnesium gearcase maximise comfort and control by improving grip and keeping the weight down to only 4.1kg including the battery pack.
  • ½in. square drive
  • Detent pin for secure socket retention
  • Variable speed trigger for control and accuracy
  • 28V high power motor delivers 440Nm torque
  • Durable and lightweight magnesium gearcase
  • Non-slip gripping surfaces for comfort and control
  • Exclusive reversible battery pack for optimal weight balance
  • Milwaukee type HD28
Type Impact wrench

Reviews


Be the first to submit a review

Trustpilot