Milwaukee M18 ONEIWF12-0 Fuel™ ONE-KEY™ 1/2in FR Impact Wrench 18V Bare Unit

Order Code:

96-7027

Brand: Milwaukee MPN: 4933451153 EAN-13: 4002395138227

Discontinued


The Milwaukee M18 ONEIWF12 Fuel™ ONE-KEY™ Impact Wrench connects via Bluetooth™ with the Milwaukee® ONE-KEY™ app. Allows for complete tool customisation, allowing you to tune the tool to your needs. Configure to any application choosing optimum tool settings for repeatable precision. Save up to 4 custom settings to the tools memory for fast selection on the jobsite.

Select from a range of application profiles or quickly create your own for perfect results on every trigger pull. ONE-KEY™ app also provides inventory function for total management of your complete tool/equipment fleet.

Offers 4 modes of operation thanks to it's unique Milwaukee® DRIVE CONTROL™, which allows the user to shift into four different speed and torque settings to maximise application versatility. The 4 modes are:

-Mode 1: For precision work
-Mode 2: Helps prevent damage to fasteners and material
-Mode 3: Delivers maximum performance for the toughest applications
-Mode 4: Intelligently detects when the tool has impacted on a fastener for one second automatically shutting the tool down, reducing overdriving and damaging materials

Mode 4: No Load Speed: 0-2,000/min, Impact Rate: 0-2,600, Torque: 0-120Nm

M18 ONEIWF12-502X: 2 x 18V 5.0Ah Li-Ion Batteries.
M18 ONEIWF12-0: Bare Unit, No Battery or Charger Supplied.

Specification

Bit Holder: 1/2in Friction Ring
No Load Speed: 0-1,700/0-2,000/0-2,500/min.
Impact Rate: 0-2,400/0-2,600/0-3,100/bpm
Torque: 40/120/300Nm

The Milwaukee M18 ONEIWF12-0 Fuel™ ONE-KEY™ 1/2in Friction Ring Impact Wrench is supplied as a BARE UNIT, NO battery or charger supplied.


Voltage 18V
Type Wrench
Square Drive 1/2in

Reviews


Be the first to submit a review

Trustpilot