Miniature low cost non-illuminated push-to-make switch with an all-plastic body and chrome locking nut,
- Round red actuator
- Non-locking action
- Rated 250mA 60V AC
- Panel cut-out 7mm
- Overall dimensions: 28mm long, 10.5mm diameter
These switches are not recommended for industrial applications.
Action |
Off / (on) |
Contact Configuration |
SPST |
Illumination Colour(s) |
Red |
Illumination Type |
N/A |
Max. Current |
0.25A |
Type |
Push-button |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.