Miniature Switching Relay Modules Gold Contacts - 788 Series

<p>These miniature switching relays have gold coated contacts and are available in a range of coil voltages and circuits.</p>
  • DIN-rail mounting
  • Integrated test ports for simple and efficient troubleshooting
  • Status indication through pluggable LED module with integrated recovery diode
  • Insulated, pluggable jumper system suitable for both coil and load side
  • WMB Marking
  • Integrated recovery diode
  • Mechanical life 3 x 107 operations
  • CAGE CLAMP termination
Caution: The specified nominal current and switching voltage values should not be exceeded to avoid damaging the gold coating.
Order code50-965350-965550-965450-965650-9657
Contact circuitSPDT-COSPDT-CODPDT-CODPDT-CODPDT-CO
Control voltage24V DC230V AC24V DC115V AC230V AC
Contact materialAgNi + 5µ AuAgNi + 5µ AuAgNi + 5µ AuAgNi + 5µ AuAgNi + 5µ Au
Switching current50mA *50mA *2x 50mA *2x 50mA *2x 50mA *
Switching power max.4kVA4kVA2x 2kVA2x 2kVA2x 2kVA
Load voltage36V DC *36V DC *36V DC *36V DC *36V DC *
Dielectric strength5kV5kV5kV5kV5kV
Ambient temperature–25°C to +50°C–25°C to +50°C–25°C to +50°C–25°C to +50°C–25°C to +50°C
Dimensions W x H x L15 x 54 x 86mm15 x 54 x 86mm15 x 54 x 86mm15 x 54 x 86mm15 x 54 x 86mm
* Exceeding these figures may damage the gold coating

Trustpilot