Minicraft MB150 Hobby Drill (no Accessories)

Order Code:

85-8000

Brand: Minicraft MPN: MB150

Discontinued


The Minicraft MB150 hobby drill is a high quality, low-cost, lightweight, miniature drill ideal for use in electronics, PCB production, jewellery fabrication and model making.
  • Keyless chuck
  • Chuck capacity 0.4 to 3.2mm
  • Collet set MB1925 can be fitted
  • Ergonomic design includes a pencil grip for comfort
  • Motor is fan cooled for long periods of use and longevity
  • Overall length: 170mm

Recommended transformers MB714, 82012 and MX82020 (Order codes 85-8008, 85-8010 and 85-8018).
Type Power drill
Chuck Capacity 3.2mm
Chuck Type Keyless
Input Supply Rating 18V DC
Length 170mm
Speed Rating 0 to 30000rpm
Weight 125g

Questions


*Question functionality currently disabled


Tuesday, November 15, 2011 Question by: Rapid Customer | Product code: 85-8000
Q. I have a Minicraft MB 052/01 drill and a pedestal stand into which it fits. The stand jaws that hold the drill are 40mm in diam. UNFORTUNATELY my drill has burnt out and I need a replacement drill - will this model fit into my pedestal stand please? Or do you have another model MB050?
A. Hi Miles Thanks for your question. This unit has a body diameter of 32.5mm.

Reviews


Be the first to submit a review

Trustpilot