Minicraft MB5001 Drill Kit

Order Code:

85-8030

Brand: Minicraft MPN: MB5001

Discontinued


A hobby drill kit with the versatility of a variable speed transformer, type 82012, combined with a lightweight MB150 drill. The MB150 hobby drill is a high quality, low-cost, lightweight, miniature drill ideal for use in electronics, PCB production, jewellery fabrication and model making. The 82012 is a variable speed transformer for use with all Maxicraft and Minicraft tools up to 22 VA.
  • Drill Kit:
  • 30 assorted accessories
  • Cost saving over buying the parts separately
  • Minicraft type MB5001

  • Drill:
  • Keyless chuck
  • Chuck capacity 0.4 to 3.2mm
  • Collet set MB1925 can be fitted
  • Ergonomic design includes a pencil grip for comfort
  • Motor is fan cooled for long periods of use and longevity
  • Overall length: 170mm
  • Minicraft type MB150

  • Variable Speed Transformer:
  • Rotary speed control
  • Bit storage in top
  • Resettable cut-out protects from accidental overloads
  • UK 13A plug fitted with 3A fuse
  • Overall dimensions: 120 x 80 x 75mm
  • Maxicraft type 82012

Please note that this kit is no longer supplied in a storage case.
Type Variable speed
Chuck Capacity 3.2mm
Chuck Type Keyless
Height 75mm
Input Supply Rating 18V DC
Length 240mm
Speed Rating 5000 to 30,000rpm
Width 225mm

Reviews


Be the first to submit a review

Trustpilot