Mita 16x25mm S/A Mini Trunking - 15m

Order Code:

04-5505

Brand: Mita

Discontinued


Self Adhesive Coiled Miniature Trunking, PVC Material, White Colour, 16 x 25mm Size, Flat Extruded PVC Profile Produced in a Two Part Section, Base is Folded and Clicks Up at Right Angles to Form the Side Walls and the ?U? Shaped Trunking Body, Lid is also Coiled and Clicks onto the Body After the Cable has been Inserted, Easily Cut to Size Reducing Waste, Trunking is Fixed to the Required Surface in a Flat Form and Then Clicked into Shape, Strong Double Sided Adhesive Backing for Quick and Easy Installation, Mini-Trunking Ideally Suited to Installation of Networks, Data Cables, Telecom Cables, Electricity Supply etc, Supplied in Coil of 15m

Reviews


Be the first to submit a review

Trustpilot