Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Nimrod MJ-600 Microtherm Butane Hot Air Gun

Order Code:  

85-0802

  Copy to clipboard
Brand: Nimrod  Copy to clipboard MPN: MJ-600 Copy to clipboard
 Report an error

Discontinued

Heat gun, 650°C, 20min operating time, 80mm length, 25mm width, 115mm height, heat gun, 4ml capacity, piezo electronic ignition system with safety locking switch, powered by IRODA RC-30 or similar lighter, inexpensive and readily available, windproof flame and waterproof ignition, ideal for general heating and drying applications, activate adhesives and potting compounds, bend and form plastics and plastic laminates, PVC bending, preheat flux, remove windshield caulking, shrink and terminate heat-shrinkable insulated solder performs, shrink heat-shrinkable anti-static film tubes, moulded parts light gauge shrink packaging, light wall and adhesive lined tubing, stretch vinyl, thawing frozen lock, 95g weight.
  • Hot air temperature 530°C
  • Run time on one fill approx. 20 mins
  • Overall height approx. 110mm
  • Safety lock
  • Supplied complete with heat concentrator attachment and full instructions

Reviews


Be the first to submit a review