MK K4781 White 2W Wide Rocker Switch

Order Code:

23-1597

Brand: MK MPN: K4781 WHI EAN-13: 5017490223371

Discontinued


Wide white rocker switch with 2 Ways, from the MK Logic Plus Series.
  • 1 gang, 1 pole
  • 250V Voltage rating
  • 10A current rating
  • Flush mounting
  • 60.3mm fixing centres
  • Switches do not have to be derated when used with fluorescent or inductive loads
  • Manufacturer's part K4781 WHI
Type Rocker switch
Colour White
Current Rating 10A
Mounting Flush
No. of Gangs 1
No. of Ways 2

Reviews


Be the first to submit a review

Trustpilot