Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Model Craft PGA5001 5 In 1 Angle Rule And Gauge

Standard range
Order Code:  

86-3129

  Copy to clipboard
Brand: Model Craft  Copy to clipboard MPN: PGA5001 Copy to clipboard EAN-13: 5060252021647
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 03/11/2024

This clever angle gauge from Modelcraft gives you 5 functions in 1 handy tool. Made from quality steel, this tool acts as a centre finder, circle divider, drill point gauge, protractor and set square.


  • Versatile measurement tool with both metric and imperial scales
  • Size (H x W x D): 147 x 70 x 3mm
  • Manufacturer's part PGA5001
Type Angle gauge
Length 147mm
Material Steel
Measurements N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot