Model Craft PKN2702 #2 Large Fine Point Blades (5) - for no.2 & no.5 handle

Standard range
Order Code:

86-3475

Brand: Model Craft MPN: PKN2702 EAN-13: 5060252022347
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 4 days

These large fine point blades from Model Craft are high quality and compatible with no.2 and no.5 handles. Versatile for numerous functions from cutting through medium weight materials including cardboard, plastics, hard and soft wood, acetates and foils. Improved angle, maintaining an exceptional level of precision.


  • Angled blade for cutting medium weight materials
  • Use with #2 medium duty hobby knife & #5 plastic handled craft knife
  • Manufacturer's part PKN2702
Type Fine point blades
Blade Length N/A
Blade Material Steel
Lifetime Warranty No
Number of Pieces 5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot