Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Model Craft PTT1601 Turntable - Mains/Battery - 16cm

Order Code:  

86-3509

  Copy to clipboard
Brand: Model Craft  Copy to clipboard MPN: PTT1601 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This battery or mains powered 160mm diameter turntable rotates once every 50 or 25 seconds to create a fantastic display for your models, collectables and antiques, etc. It is ideal for retail, window and interior displays, exhibitions, events and trade shows, TV, film and video, weddings, cake and jewellery shops.

It is also great for airbrushing, spray painting, photography, cake decoration and other applications that require rotation of an object without touching it.


  • Diameter: 16cm (6in.)
  • Height: 4.5cm
  • Max. load: 2.0kg
  • 50 seconds per rotation (2.0kg)
  • 25 seconds per rotation (1.5kg)
  • Inbuilt LED light
  • 230V AC mains or battery operated
  • Takes 4x 1.5V AA batteries (not included)
  • Model Craft type PTT1601

Reviews


Be the first to submit a review