Model Craft Self-Healing Cutting Mats

Model Craft Brand: Model Craft
<P>These <STRONG>cutting mats </STRONG>from <STRONG>Model Craft </STRONG>have a number of excellent features, including the sandwich structure which ensures no cracking or warping. The non-slip surface of the base holds paper firmly and prevents blade run and cutting error, in the process preserving the life of blades, while encouraging accurate cutting.</P>
  • Self-healing 3 layer PVC mat
  • Colour: blue with yellow lines
  • Available in sizes: A1, A2, A3, A4 and A5
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Colour
Model Craft PKN6001 A1-Self-Heal Cutting Mat
Model Craft PKN6001 A1-Self-Heal Cutting Mat
Standard range
Order code: 86-3881
MPN: PKN6001

15 in stock, despatched same dayAdditional 4 due on 21/03/2025
1+ £23.50
A1 Self-heal Blue
Model Craft PKN6002 A2-Self-Heal Cutting Mat
Model Craft PKN6002 A2-Self-Heal Cutting Mat
Standard range
Order code: 86-3882
MPN: PKN6002

8 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £13.47
A2 Self-heal Blue
Model Craft PKN6003 A3-Self-Heal Cutting Mat
Model Craft PKN6003 A3-Self-Heal Cutting Mat
Standard range
Order code: 86-3883
MPN: PKN6003

19 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £7.89
A3 Self-heal Blue
Model Craft PKN6004 A4-Self-Heal Cutting Mat
Model Craft PKN6004 A4-Self-Heal Cutting Mat
Standard range
Order code: 86-3884
MPN: PKN6004

9 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £4.21
A4 Self-heal Blue
Model Craft PKN6005 A5-Self-Heal Cutting Mat
Model Craft PKN6005 A5-Self-Heal Cutting Mat
Standard range
Order code: 86-3885
MPN: PKN6005

4 in stock, despatched same dayAdditional quantity lead time 4 days
1+ £3.19
A5 Self-heal Blue
Part codeManu partSize
86-3881PKN6001A1
86-3882PKN6002A2
86-3883PKN6003A3
86-3884PKN6004A4
86-3885PKN6005A5


Trustpilot