Reely 624 KU Plastic Ball Bearing 13mm OD 4mm Bore

Order Code:

50-7730

Brand: Reely MPN: 624 KU EAN-13: 4016138555820
  • Country of Origin:

Discontinued


This Plastic Ball Bearing 13mm OD 4mm Bore has been carefully manufactured to remain rustproof, while staying maintenance free.


  • Low weight
Type Ball bearing
Bore Diameter 4mm
Diameter 13mm
Material Plastic
Width 5mm

Reviews


Be the first to submit a review

Trustpilot