Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Modelcraft 688/15-ZZ.W4 Radial Steel Ball Bearing 15mm OD 8mm Bore 4mm Width

Order Code:  

50-6481

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 688/15-ZZ.W4 Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

This Radial Steel Ball Bearing 15mm OD 8mm Bore 4mm Width has excellent anti-friction qualities for the lowest possible noise. This precision ball bearing also has very low starting and friction torque. Installed in a clean room.


  • Precision ball bearing
  • Cover plates on both sides
Bore Diameter 8mm
Diameter 15mm
Material Steel
Type Ball bearing
Width 4mm

Reviews


Be the first to submit a review

Trustpilot