Modelcraft IN BTL. Plastic Gear Set 9pcs

Order Code:

51-1759

Brand: Modelcraft MPN: IN BTL. EAN-13: 4016138068979
  • Country of Origin: Germany

Discontinued


Assortment of plastic gears from Modelcraft, suitable for use in a range of modelling applications.


  • Pack includes 1 4mm gear with 10 teeth, 1 4mm gear with 20 teeth, 1 4mm gear with 30 teeth, 1 4mm gear with 40 teeth and 1 4mm gear with 50 teeth; worm length 25mm with 2mm hole; worm length 29mm with 4mm hole; gear rack 70mm long and 4mm to 2mm adaptor sleeve
Type Gear set
Bore Diameter 2 and 4mm
Diameter Various
Number of Teeth Various

Questions


*Question functionality currently disabled


Monday, February 18, 2019 Question by: Rapid Customer | Product code: 51-1759
Q. diameters of gears pls x
A. Hi Craig, thank you for your question. From the manufacturer's data sheet: 10 Zähne=Ø 11,5 mm 20 Zähne=Ø 21,5 mm 30 Zähne=Ø 31,5 mm 40 Zähne=Ø 41,5 mm 50 Zähne=Ø 51,5 mm

Reviews


Be the first to submit a review

Trustpilot