Modelcraft Metal Eye Bolts 1.65mm Pack of 4

<p>These <STRONG>eye bolts </STRONG>from <STRONG>Modelcraft</STRONG> are ideal for attaching cables and wire rope for different steering tasks and purposes. Suitable for use in conjunction with fork heads.</p>
  • Length: 23mm
  • Thread length: 14mm
  • Ball bore 1.65mm
  • Pack of 4
Description Image Product MPN Pricing (Ex VAT) Buy Qty Material Thread Size Ball Bore Joint Type
Modelcraft 11590/RA-40 Aluminium Eye Bolt M4 1.65mm Pack 4
Modelcraft 11590/RA-40 Aluminium Eye Bolt M4 1.65mm Pack 4
Standard range
11590/RA-40
1+ £4.06

7 in stock, despatched same dayAdditional quantity lead time 9 days
Aluminium M4 1.65mm Eye
Modelcraft 10258/AS-M3 Nickel Plated Brass Eye Bolt M3 1.65mm Pk4
Modelcraft 10258/AS-M3 Nickel Plated Brass Eye Bolt M3 1.65mm Pk4
Standard range
10258/AS-M3
1+ £3.24

3 in stock, despatched same dayAdditional 10 due on 17/02/2025
Brass M3 1.65mm Eye
Modelcraft 11589/RM-30 Brass Eye Bolt M3 1.65mm Pack 4
Modelcraft 11589/RM-30 Brass Eye Bolt M3 1.65mm Pack 4
Standard range
11589/RM-30
1+ £5.31

114 available to back orderBack-order availability date - 13/02/2025
Brass M3 1.65mm Eye
Order code50-461850-461950-4620
Ball bore1.65mm1.65mm1.65mm
Thread sizeM4M3M3
MaterialAluminiumNickelBrass


Trustpilot