Modelcraft SH 0512 White Plastic Gear 12 Tooth 0.5M

Order Code:

50-8765

Brand: Modelcraft MPN: SH 0512 EAN-13: 4016138170481
  • Country of Origin:

Discontinued


Modelcraft White Plastic Gear 12 Tooth and Hub 0.5 Module has been manufactured with high hardness and low friction coefficient, allowing for a wide range of uses (including under water).


  • Extruded
  • Hole cut by stock removal
  • Hub on one side
Type Pinion gear
Bore Diameter 2mm
Circumference 7mm
Height N/A
Length N/A
Material Polyacetal
Number of Teeth 12
Width N/A

Reviews


Be the first to submit a review

Trustpilot