Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Moldex Classic Series FFP1 masks are durable and comfortable. These dual purpose masks are ideally suited to most industrial applications. The loop strap makes putting the mask on and taking it off very easy. The ActivForm® seal automatically adjusts to different face shapes and sizes without the need for metal nose clips.
Available with and without the Ventex®-valve which reduces heat and moisture inside the mask.
FFP1 NR D protection against non-toxic dusts, mists and fumes.
4 x WEL (Workplace Exposure Limit)
EN149:2001 + A1:2009
The Moldex Classic Series FFP1 NR D Valved Masks are durable and comfortable. This dual-purpose mask is ideally suited to most industrial applications. The loop strap makes putting the mask on and taking it off very easy.
The ActivForm® seal automatically adjusts to different face shapes and sizes with no need for metal nose clips.
FFP1 NR D for protection against non-toxic dusts, mists and fumes based on water and oil.
4 x Workplace exposure limit
EN149:2001 and A1:2009
Supplied as a Pack of 20
Mask Shape | Moulded |
---|---|
Number of Pieces | 20 |
Protection Classification | FFP1 |
Type | Mask |
Valved | Yes |
To use this facility please Sign In.
Sign In