Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Pieces:
Re-reeling orders placed after 16:30 will be processed the next working day.
Moldex Classic Series Valved Masks are durable and comfortable. Ideally suited to most industrial applications, a loop strap makes it easy to put on and take off. The ActivForm® seal automatically adjusts to different face shapes and sizes with no need for metal nose clips. The Ventex-Valve® reduces heat and moisture.
10 x Workplace exposure limit. EN149:2001 + A1:2009.
5 x Moldex Classic Series FFP2 NR D Valved Masks
Mask Shape | Moulded |
---|---|
Number of Pieces | 5 |
Protection Classification | FFP2 |
Type | Mask |
Valved | Yes |
To use this facility please Sign In.
Sign In