Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Moldex Compact Masks are a maintenance free half mask with horizontally shaped integrated filters and a low profile design for excellent field of vision. It can be worn with other safety equipment, including face shields, welding helmets and goggles. The pleated filter technology reduces breathing resistance and increases the service life of the particulate filters, making this mask extremely comfortable, cost effective and durable.
Conforms to EN405:2001+A1:2009 and provides protection against gas, vapour and dust.
5120: Protection level: FFA1P2 R D.
5230: Protection level: FFA2P3 R D.
5330: Protection level: FFABE1P3 R D.
5430: Protection level: FFABEK1P3 R D.
The Moldex A1 P2 Compact Mask conforms to EN405:2001+A1:2009 and provides protection against gas, vapour and dust.
The mask has an innovative FlexFit in the nose area that provides a secure and comfortable fit. The mask body is smooth and gentle on the skin and automatically adjusts to different face shapes and their movements.
Protection level: FFA1P2 R D.
Type | Mask |
---|
To use this facility please Sign In.
Sign In