Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Moldex 5230 CompactMask Maintenance Free Half Mask A2 P3

Standard range
Order Code:  

96-7160

  Copy to clipboard
Brand: Moldex  Copy to clipboard MPN: 5230 Copy to clipboard EAN-13: 4019444008752
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back orderBack-order availability date - 06/11/2024

The Moldex Compact Masks are a maintenance free half mask with horizontally shaped integrated filters and a low profile design for excellent field of vision. It can be worn with other safety equipment, including face shields, welding helmets and goggles. The pleated filter technology reduces breathing resistance and increases the service life of the particulate filters, making this mask extremely comfortable, cost effective and durable.

Conforms to EN405:2001+A1:2009 and provides protection against gas, vapour and dust.

5120: Protection level: FFA1P2 R D.
5230: Protection level: FFA2P3 R D.
5330: Protection level: FFABE1P3 R D.
5430: Protection level: FFABEK1P3 R D.

The Moldex A2 P3 Compact Mask conforms to EN405:2001+A1:2009 and provides protection against gas, vapour and dust.

The mask has an innovative FlexFit in the nose area that provides a secure and comfortable fit. The mask body is smooth and gentle on the skin and automatically adjusts to different face shapes and their movements.

Protection level: FFA2P3 R D.


Type Mask

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot