Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Moldex EasyLock® Filters for Series 7000 & 9000 masks. No need for additional clips or holders, different gas and particulate filters can be combined. EasyLock® particulate filters can either be connected to the EasyLock® gas cartridge or directly to the mask body. Adaptors or particulate pre-filters are not necessary.
A1 for protection against organic gas [Bp>65°C]. P2 protection against toxic dusts, fumes and water/oil based mists/aerosols.
10x Workplace Exposure Limit (Half Mask)
20x Workplace Exposure Limit (Full Face Mask)
OR 1000 ppm whichever is lower
Tested and certified to EN 14387:2004+A1:2008
Type | Mask |
---|