Christmas Opening Hours and Delivery Dates here

Molex 22-05-7048 4 Way 2.54mm KK Right Angled Header

Order Code:

22-0858

Brand: Molex MPN: 22-05-7048
  • Quickly find another product in this range by Number of Positions:

Qty Unit Price (Ex VAT)
5+ £1.18
25+ £0.943
100+ £0.811
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
133 in stock, despatched same dayFurther 2,581 despatched in 5 working days

Right-angled wire-to-board header plug with 4 ways from Molex.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Housing made from natural nylon 6.6
Type Header
Number of Positions 4
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right angle
Connection Through hole

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, June 30, 2015 | Question by: Rapid Customer | Product code: 22-0858
Q. Is there a socket to fit this
A. Hi John, thank you for your question. The mating part is 22-0824.

Reviews

Be the first to submit a review

You may also like


Trustpilot