Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Molex 50058-8100 Pk 100 Term Pins 28-32AWG

Order Code:  

22-3967

  Copy to clipboard
Brand: Molex  Copy to clipboard MPN: 50058-8100 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

1.25mm Pitch crimp terminals with locking tag for secure housing retention, 28 to 32AWG wire size.


  • Phosphor bronze material
  • 125Vac voltage
  • 0.8A contact current
  • 20mR contact resistance
  • 100MR insulation resistance
  • Tin plated contact
  • Suitable for use with 51021 Micro connectors
  • Supplied in bag of 100
Pitch N/A
Connection Crimp
Number of Pins N/A
Number of Rows N/A
Orientation Straight
Type Crimp terminal

Questions


*Question functionality currently disabled


02 June 2013 Question by: Rapid Customer | Product code: 22-3967
Q. What is the correct crop tool for these?
A. Hi Steve. Thank you for your question. We do not stock the genuine molex tool but we have a generic tool that will work - 95-0262.

Reviews


Be the first to submit a review

Trustpilot