Christmas Opening Hours and Delivery Dates here

Molex 5600200420-650 Pin Strip 1 Row 650 Pcs Full Reel

Order Code:

05-4133

Brand: Molex MPN: 5600200420-650 EAN-13: 2050007124122
Qty Unit Price (Ex VAT)
1+ £548.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Molex built-in pin strip, model 5600200420-650, features a single row configuration and comes in a tape on full reel of 650 pieces. Manufactured by Molex, it is ideal for connecting components in electronic assemblies. This standard pin strip is commonly used in printed circuit board (PCB) applications.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Case Material Polyamide
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
Cross Section 2mm
Engineering Part No 560020-0420
Engineering Series Name 2.0 W/B CONN. ST.
Engineering Series No 560020
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute Molex MOL Automotive
Nominal Current 3A
Nominal Voltage 125V DC/AC
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot