Monarch 16 Variety Tray Unit

Order Code:

70-7705

Brand: Monarch MPN: MEQ1116 EAN-13: 5060212975737
  • Country of Origin: United Kingdom
  • Not available for Export

Discontinued


This rack has been designed to hold various depths of Gratnell's Trays. The rack holds the trays in four vertical columns and has castors for easy movement.

Note: Rack now only available in beech or maple finish.

Please see Data Sheet for range of tray colour options: Red, Yellow, Blue, Green, Cyan, Pink, Purple, Tangerine, Lime, Blueberry Jelly, Strawberry Jelly, Kiwi Jelly, Grape Jelly, Lemon Jelly, White, Light Grey and Clear.

Please enquire before ordering at: education@rapidonline.com


  • Supplied complete with 4 each of standard shallow, deep, extra deep and Jumbo Gratnell's trays
  • Shallow trays are 312 x 427 x 75mm
  • Deep trays are 312 x 427 x 150mm
  • Extra deep trays are 312 x 427 x 225mm
  • Jumbo trays are 312 x 427 x 300mm
  • Castors for easy movement
  • Please see Technical Specification for dimensions of the racks and number/size of trays supplied
Type Variety tray unit
Depth 453mm
Height 967mm
Number of Trays 16
Width 1.358m

Reviews


Be the first to submit a review

Trustpilot