Monarch 18 A4 Compartment Pigeon Hole Unit

Order Code:

70-7749

Brand: Monarch MPN: CT3052 EAN-13: 5060212978509
  • Country of Origin:
  • Not available for Export

Discontinued


This sturdy storage unit has 18 compartments that accept A4 sized items.


  • Ideal for use as 'pigeon holes' for mail or homework, etc.
  • Takes any A4 sized items, books, registers, leaflets, etc.
  • Size 1030 x 320 x 750mm (W x D x H)
  • Mentor type CT3052
Type Pigeon hole unit
Depth 320mm
Height 750mm
Number of Trays N/A
Width 1030mm

Reviews


Be the first to submit a review

Trustpilot